23Z81SMT
vs
PT61020
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
BOURNS INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
|
Application |
GENERAL PURPOSE
|
10/100/1000 BASE-T; ETHERNET
|
ET Product-Min |
2.5 V-us
|
|
Height |
5.46 mm
|
6.8 mm
|
Isolation Voltage |
500 V
|
1500 V
|
Length |
11.43 mm
|
17.8 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
4
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
TAPE & REEL
|
TUBE
|
Primary Inductance |
85 µH
|
350 µH
|
Pulse Rise Time-Max |
3 ns
|
|
Surface Mount |
YES
|
YES
|
Transformer Type |
PULSE TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1:1
|
1CT:1
|
Width |
6.73 mm
|
15.8 mm
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Bourns
|
|
|
|
Compare 23Z81SMT with alternatives
Compare PT61020 with alternatives