23PSA472MWA50N vs 23ESA472MMF20A feature comparison

23PSA472MWA50N TE Connectivity

Buy Now Datasheet

23ESA472MMF20A TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Ganging Number 1 1
Manufacturer Series 23 23
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Rated Power Dissipation (P) 0.4 W 0.4 W
Resistance 4700 Ω 4700 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Surface Mount NO NO
Technology CARBON FILM CARBON FILM
Terminal Shape FLAT FLAT
Tolerance 20% 20%
Base Number Matches 1 1

Compare 23PSA472MWA50N with alternatives

Compare 23ESA472MMF20A with alternatives