23K640-E/SN vs CY14MB064Q2B-SXIT feature comparison

23K640-E/SN Microchip Technology Inc

Buy Now Datasheet

CY14MB064Q2B-SXIT Cypress Semiconductor

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
MICROCHIP TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
SOIC
3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8 SOIC-8
8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.41
4 Weeks
Microchip
16 MHz
SEPARATE
R-PDSO-G8 R-PDSO-G8
e3 e4
4.9 mm 4.889 mm
65536 bit 65536 bit
STANDARD SRAM NON-VOLATILE SRAM
8 8
3 3
1 1
1
8 8
8192 words 8192 words
8000 8000
SYNCHRONOUS SYNCHRONOUS
125 °C 85 °C
-40 °C -40 °C
8KX8 8KX8
3-STATE
NO
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.23 SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
SERIAL SERIAL
260
Not Qualified Not Qualified
TS 16949
1.75 mm 1.727 mm
0.00001 A 0.00012 A
2.7 V
0.01 mA 0.003 mA
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
AUTOMOTIVE INDUSTRIAL
MATTE TIN NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
40
3.9 mm 3.8985 mm
1 2

Compare 23K640-E/SN with alternatives

Compare CY14MB064Q2B-SXIT with alternatives