2391MBM2230LHN1110 vs ELXM161VSN391MP30S feature comparison

2391MBM2230LHN1110 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

ELXM161VSN391MP30S United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 390 µF 390 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 1170 mA 1260 mA
Surface Mount NO
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Series LXM

Compare 2391MBM2230LHN1110 with alternatives