239076367684L vs CR63TR7683F feature comparison

239076367684L YAGEO Corporation

Buy Now Datasheet

CR63TR7683F Akahane Electronics Ind Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer YAGEO CORP AKAHANE ELECTRONICS IND CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 6.35 mm 6.3 mm
Package Style SMT SMT
Package Width 3.1 mm 3.2 mm
Packing Method TR, Embossed Plastic, 7 Inch TR
Rated Power Dissipation (P) 1 W 1 W
Resistance 768000 Ω 768000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Series CR

Compare 239076367684L with alternatives

Compare CR63TR7683F with alternatives