239076165601L vs CR50TR561F feature comparison

239076165601L YAGEO Corporation

Buy Now Datasheet

CR50TR561F Akahane Electronics Ind Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer YAGEO CORP AKAHANE ELECTRONICS IND CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
Construction Chip Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, Embossed Plastic, 7 Inch TR
Rated Power Dissipation (P) 0.75 W 0.75 W
Resistance 560 Ω 560 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Series CR

Compare 239076165601L with alternatives

Compare CR50TR561F with alternatives