239074441002L vs BLU0603ER-1001-BT15 feature comparison

239074441002L YAGEO Corporation

Buy Now Datasheet

BLU0603ER-1001-BT15 RCD Components Inc

Buy Now Datasheet
Yes
Obsolete Active
YAGEO CORP RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
Chip Chip
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 13 Inch TR
0.1 W 0.1 W
1000 Ω 1000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
15 ppm/°C 15 ppm/°C
Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
75 V 75 V
1 1

Compare 239074441002L with alternatives

Compare BLU0603ER-1001-BT15 with alternatives