239074431292L vs CMF06031.29KOHMS0.1%15PPMTAPE&REEL330MM feature comparison

239074431292L YAGEO Corporation

Buy Now Datasheet

CMF06031.29KOHMS0.1%15PPMTAPE&REEL330MM Vishay Precision Group Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP VISHAY PRECISION GROUP INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, Paper, 13 Inch TR, BLISTER, 13 INCH
Rated Power Dissipation (P) 0.1 W 0.065 W
Resistance 1290 Ω 1290 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Finish Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP, ROHS COMPLIANT
HTS Code 8533.21.00.30
Additional Feature PRECISION; RATED AC VOLTAGE(V): 75
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C

Compare 239074431292L with alternatives

Compare CMF06031.29KOHMS0.1%15PPMTAPE&REEL330MM with alternatives