239073531272L vs CLF12101K271%100PPM/KNS feature comparison

239073531272L YAGEO Corporation

Buy Now Datasheet

CLF12101K271%100PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet
Yes
Yes Yes
Active Active
YAGEO CORP MICROTECH GMBH ELECTRONIC
CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30
LASER TRIMMABLE
Chip Chip
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.625 mm
6.35 mm 3.15 mm
RECTANGULAR PACKAGE
SMT SMT
3.2 mm 2.5 mm
TR, PAPER, 7 INCH Bulk
0.5 W 0.5 W
70 °C
1270 Ω 1270 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND
1% 1%
200 V 200 V
1 1
e3
CLF
Tin (Sn) - with Nickel (Ni) barrier

Compare 239073531272L with alternatives

Compare CLF12101K271%100PPM/KNS with alternatives