239064451071L vs RTW10D0603C1070-RG70 feature comparison

239064451071L YAGEO Corporation

Buy Now Datasheet

RTW10D0603C1070-RG70 Taitron Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP TAITRON COMPONENTS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, Paper, 13 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 107 Ω 107 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - reflowed over Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Rated Temperature 70 °C

Compare 239064451071L with alternatives

Compare RTW10D0603C1070-RG70 with alternatives