239064433242L vs SF06R3241AALQ feature comparison

239064433242L YAGEO Corporation

Buy Now Datasheet

SF06R3241AALQ Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP WALSIN TECHNOLOGY CORP
compliant compliant
EAR99
Chip Rectangular
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 13 Inch TR, PAPER, 7 INCH
0.1 W 0.1 W
3240 Ω 3240 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - reflowed over Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.05% 0.05%
75 V 75 V
1 1
CHIP
ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
70 °C
AEC-Q200

Compare 239064433242L with alternatives

Compare SF06R3241AALQ with alternatives