239064433242L vs BLU0603P-3241-BT25 feature comparison

239064433242L YAGEO Corporation

Buy Now Datasheet

BLU0603P-3241-BT25 RCD Components Inc

Buy Now Datasheet
Yes
Active Active
YAGEO CORP RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
Chip Chip
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 13 Inch TR
0.1 W 0.1 W
3240 Ω 3240 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
WRAPAROUND
0.05% 0.1%
75 V 75 V
1 1

Compare 239064433242L with alternatives

Compare BLU0603P-3241-BT25 with alternatives