239064151913L vs WF08R1912CALQ feature comparison

239064151913L YAGEO Corporation

Buy Now Datasheet

WF08R1912CALQ Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP WALSIN TECHNOLOGY CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, Paper, 13 Inch TR, Paper, 7 Inch
0.125 W 0.125 W
19100 Ω 19100 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.25% 0.25%
150 V 150 V
1 1
CHIP
8533.21.00.30
HIGH PRECISION
70 °C
AEC-Q200

Compare 239064151913L with alternatives

Compare WF08R1912CALQ with alternatives