239061167321L vs RN73H2BTTD7320D25 feature comparison

239061167321L YAGEO Corporation

Buy Now Datasheet

RN73H2BTTD7320D25 KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 3.1 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, Paper, 7 Inch TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 732 Ω 732 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - reflowed over Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description CHIP
Additional Feature ANTI-SULFUR, HIGH PRECISION
Rated Temperature 85 °C
Reference Standard AEC-Q200

Compare 239061167321L with alternatives

Compare RN73H2BTTD7320D25 with alternatives