239060441962 vs MCT06030D1961BP100 feature comparison

239060441962 YAGEO Corporation

Buy Now Datasheet

MCT06030D1961BP100 Vishay Beyschlag

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Active
YAGEO CORP VISHAY INTERTECHNOLOGY INC
CHIP, ROHS COMPLIANT SMT, 0603
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
LASER TRIMMABLE, HIGH PRECISION ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V
Chip Rectangular
e3 e3
RT
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.55 mm
RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.85 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.1 W 0.1 W
70 °C 70 °C
1960 Ω 1960 Ω
FIXED RESISTOR FIXED RESISTOR
2390(0603,0.1%TOL)
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - reflowed over Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.1% 0.1%
75 V 75 V
1 2
CECC40401-801

Compare 239060441962 with alternatives

Compare MCT06030D1961BP100 with alternatives