239060131244 vs RB10BBP1243 feature comparison

239060131244 YAGEO Corporation

Buy Now Datasheet

RB10BBP1243 TA-I Technology Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP TA-I TECHNOLOGY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Paper BULK CASSETTE
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 124000 Ω 124000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description CHIP, LEAD FREE
HTS Code 8533.21.00.30
JESD-609 Code e3
Manufacturer Series RB
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Series RB10(BC TOL)
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare 239060131244 with alternatives

Compare RB10BBP1243 with alternatives