239044743922L vs SF04Q3921ATL feature comparison

239044743922L YAGEO Corporation

Buy Now Datasheet

SF04Q3921ATL Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP WALSIN TECHNOLOGY CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Paper, 13 Inch TR, Paper, 7 Inch
0.0625 W 0.1 W
3920 Ω 3920 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Matte Tin (Sn) - reflowed over Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
50 V 50 V
1 1
CHIP
8533.21.00.30
ANTI-SULFUR, HIGH PRECISION
70 °C

Compare 239044743922L with alternatives

Compare SF04Q3921ATL with alternatives