239044441152L
vs
RN731JLTDD1151B50
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
YAGEO CORP
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
TR, Paper, 13 Inch
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.1 W
0.063 W
Resistance
1150 Ω
1150 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Pbfree Code
No
Package Description
CHIP
HTS Code
8533.21.00.30
Rated Temperature
70 °C
Compare 239044441152L with alternatives
Compare RN731JLTDD1151B50 with alternatives