239-342 vs 1698560000 feature comparison

239-342 WAGO Innovative Connections

Buy Now Datasheet

1698560000 Weidmüller Interface GmbH & Co. KG

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WAGO CORP WEIDMUELLER GMBH & CO KG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL; VDE CSA; UL; VDE
Terminal and Terminal Block Type MODULAR TERMINAL BLOCK MODULAR TERMINAL BLOCK
Wire Cross Section 2.5 mm2 1.5 mm2
Wire Gauge 14 AWG 14 AWG
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Weidmüller

Compare 239-342 with alternatives

Compare 1698560000 with alternatives