239-322 vs 3-796423-2 feature comparison

239-322 WAGO Innovative Connections

Buy Now Datasheet

3-796423-2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WAGO CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL; VDE UL
Terminal and Terminal Block Type MODULAR TERMINAL BLOCK MODULAR TERMINAL BLOCK
Wire Cross Section 2.5 mm2
Wire Gauge 14 AWG 14 AWG
Base Number Matches 1 1
Rohs Code Yes
Additional Feature PBT, 94V-0

Compare 239-322 with alternatives

Compare 3-796423-2 with alternatives