239-302 vs 239-312 feature comparison

239-302 TE Connectivity

Buy Now Datasheet

239-312 WAGO Innovative Connections

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD WAGO CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 2 1
HTS Code 8536.90.40.00
Fastening Method SCREW
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 2
Rated Current 10 A
Rated Voltage 300 V
Safety Approval CSA; UL; VDE
Terminal and Terminal Block Type MODULAR TERMINAL BLOCK
Wire Cross Section 2.5 mm2
Wire Gauge 14 AWG

Compare 239-312 with alternatives