2370-5221-TP vs HC1937E-KU7 feature comparison

2370-5221-TP 3M Interconnect

Buy Now Datasheet

HC1937E-KU7 Foxconn

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code compliant unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD (100) OVER NICKEL (50) TIN (100)
Contact Finish Termination TIN LEAD OVER NICKEL TIN
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 70 70
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare 2370-5221-TP with alternatives

Compare HC1937E-KU7 with alternatives