2368-6181-TG vs 20021512-00068T4LF feature comparison

2368-6181-TG 3M Interconnect

Buy Now Datasheet

20021512-00068T4LF Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.2 inch 0.2 inch
Body Depth 0.259 inch 0.309 inch
Body Length 3.4 inch 1.948 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD (10) OVER NICKEL (40)
Contact Finish Termination TIN LEAD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 700VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 100000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e0 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 1.27 mm
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.12 inch 0.09 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 68 68
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description LEAD FREE
Pin Count 68
Samacsys Description 1.27mm (0.05in.) pitch, Shrouded header, 68 contacts
Samacsys Manufacturer Amphenol Communications Solutions
Samacsys Modified On 2023-10-13 21:36:33
Category CO2 Kg 3.7
Compliance Temperature Grade Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2016-06-20
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11
Qualifications UL
Additional Feature SHROUDED
Contact Resistance 30 mΩ
Durability 100 Cycles
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare 2368-6181-TG with alternatives

Compare 20021512-00068T4LF with alternatives