236-103/000-017 vs 257-453/000-006 feature comparison

236-103/000-017 WAGO Innovative Connections

Buy Now Datasheet

257-453/000-006 WAGO Innovative Connections

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WAGO CORP WAGO CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature CAGE CLAMP FRONT/SIDE ENTRY
Fastening Method SPRING LOADED SPRING LOADED
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 3 3
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL CSA; UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2 2.5 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1

Compare 236-103/000-017 with alternatives

Compare 257-453/000-006 with alternatives