235ER-3R01-FB20W
vs
23518-3R01-FT20W
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Construction |
Cylindrical
|
Cylindrical
|
JESD-609 Code |
e3
|
e3
|
Lead Diameter |
0.8 mm
|
1 mm
|
Lead Length |
34.925 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
350 °C
|
350 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
4.78 mm
|
4.78 mm
|
Package Length |
15.1 mm
|
15.1 mm
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Axial
|
Axial
|
Packing Method |
Bulk
|
TR
|
Rated Power Dissipation (P) |
5 W
|
5 W
|
Resistance |
3.01 Ω
|
3.01 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
20 ppm/°C
|
20 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
1%
|
1%
|
Working Voltage |
157 V
|
157 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 235ER-3R01-FB20W with alternatives
Compare 23518-3R01-FT20W with alternatives