23518-6490-FT5Q
vs
235-6490-FB5
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Cylindrical
Cylindrical
JESD-609 Code
e0
Lead Diameter
1 mm
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
350 °C
350 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.78 mm
4.78 mm
Package Length
15.1 mm
15.1 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
TR
Bulk
Rated Power Dissipation (P)
5 W
5 W
Resistance
649 Ω
649 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
157 V
157 V
Base Number Matches
1
1
Lead Length
34.925 mm
Compare 23518-6490-FT5Q with alternatives
Compare 235-6490-FB5 with alternatives