23518-2R15-FB10
vs
235-2R15-FT10Q
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Cylindrical
Cylindrical
Lead Diameter
1 mm
0.8 mm
Lead Length
34.925 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
350 °C
350 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.78 mm
4.78 mm
Package Length
15.1 mm
15.1 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
Bulk
TR
Rated Power Dissipation (P)
5 W
5 W
Resistance
2.15 Ω
2.15 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
157 V
157 V
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 23518-2R15-FB10 with alternatives
Compare 235-2R15-FT10Q with alternatives