23501.6P
vs
JMP-A1.60
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
LITTELFUSE INC
CONQUER ELECTRONICS CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
FAST
NORMAL
Body Height
20 mm
21 mm
Body Length or Diameter
5.2 mm
5.9 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
2 J
3 J
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK; TAPE AND REEL
BULK
Rated Breaking Capacity
100 A
100 A
Rated Current
1.6 A
1.6 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; KTL; PSE; UL
PSE
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Terminal Shape
END CAP
PIN WIRE
Base Number Matches
1
2
HTS Code
8536.10.00.40
Fuse Size
5x20mm
Pre-arcing Time-Min
5000 ms
Compare 23501.6P with alternatives
Compare JMP-A1.60 with alternatives