23501.6P
vs
4651.6DR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
FAST
TIME LAG
Body Height
20 mm
4.5 mm
Body Length or Diameter
5.2 mm
12.1 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
e4
Joule Integral-Nom
2 J
9 J
Mounting Feature
INLINE/HOLDER
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK; TAPE AND REEL
TAPE AND REEL
Rated Breaking Capacity
100 A
100 A
Rated Current
1.6 A
1.6 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; KTL; PSE; UL
PSE
Surface Mount
NO
YES
Terminal Finish
Tin (Sn)
SILVER
Terminal Shape
END CAP
WRAPAROUND
Base Number Matches
1
1
HTS Code
8536.10.00.40
Body Breadth
4.5 mm
Compare 23501.6P with alternatives
Compare 4651.6DR with alternatives