235003510439 vs YC164-JR-0743R feature comparison

235003510439 YAGEO Corporation

Buy Now Datasheet

YC164-JR-0743R YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHYCOMP HOLDING B V YAGEO CORP
Package Description CHIP CHIP, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LASER TRIMMABLE LASER TRIMMABLE
Element Power Dissipation 0.063 W 0.0625 W
First Element Resistance 43 Ω 43 Ω
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER TR, PAPER, 7 INCH
Rated Temperature 70 °C 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0612 0612
Surface Mount YES YES
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish TIN LEAD Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Construction Epoxy Coated
Package Height 0.6 mm
Package Length 3.2 mm
Package Width 1.6 mm
Resistance 43 Ω
Technology METAL GLAZE/THICK FILM

Compare 235003510439 with alternatives

Compare YC164-JR-0743R with alternatives