235.400XP vs 0313.400HXP feature comparison

235.400XP Littelfuse Inc

Buy Now Datasheet

0313.400HXP Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST TIME LAG
Body Height 20 mm 31.75 mm
Body Length or Diameter 5.2 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 1 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 35 A 35 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; KTL; UL CE; CSA; UL
Surface Mount NO NO
Terminal Finish Tin (Sn) NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE
Fuse Size 3AG
Packing Method BULK
Trip Time or Delay 14400 s

Compare 235.400XP with alternatives

Compare 0313.400HXP with alternatives