235.1 vs MIMRF25V0.1 feature comparison

235.1 Littelfuse Inc

Buy Now Datasheet

MIMRF25V0.1 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 20 mm 7.7 mm
Body Length or Diameter 5.2 mm 8.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK; TAPE AND REEL BOX
Rated Breaking Capacity 35 A 35 A
Rated Current 0.1 A 0.1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; KTL; UL IEC; SEMKO
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 31 6
HTS Code 8536.10.00.40
JESD-609 Code e3
Terminal Finish TIN

Compare 235.1 with alternatives

Compare MIMRF25V0.1 with alternatives