235.1 vs GGA-V1/10 feature comparison

235.1 Littelfuse Inc

Buy Now Datasheet

GGA-V1/10 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK; TAPE AND REEL
Rated Breaking Capacity 35 A 35 A
Rated Current 0.1 A 0.1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; KTL; UL CSA; UL
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 31 1
Rohs Code Yes
HTS Code 8536.10.00.40

Compare 235.1 with alternatives

Compare GGA-V1/10 with alternatives