235-862/000-009 vs 235-562/000-008 feature comparison

235-862/000-009 WAGO Innovative Connections

Buy Now Datasheet

235-562/000-008 WAGO Innovative Connections

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WAGO CORP WAGO CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature SIDE ENTRY SIDE ENTRY
Fastening Method SPRING LOADED SPRING LOADED
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 12 12
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL; VDE CSA; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Cross Section 0.75 mm2 0.75 mm2
Wire Gauge 18 AWG 18 AWG
Base Number Matches 1 1

Compare 235-862/000-009 with alternatives

Compare 235-562/000-008 with alternatives