235-808/331-017
vs
235-508/000-008
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WAGO CORP
|
WAGO CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Additional Feature |
SIDE ENTRY
|
SIDE ENTRY
|
Fastening Method |
SOLDER
|
SOLDER
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
8
|
8
|
Rated Current |
10 A
|
10 A
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
CSA
|
CSA
|
Terminal and Terminal Block Type |
STRIP TERMINAL BLOCK
|
STRIP TERMINAL BLOCK
|
Wire Cross Section |
1.5 mm2
|
2.5 mm2
|
Wire Gauge |
14 AWG
|
14 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 235-808/331-017 with alternatives
Compare 235-508/000-008 with alternatives