235-4R32-FT20Q vs 235-4R32-FB20Q feature comparison

235-4R32-FT20Q RCD Components Inc

Buy Now Datasheet

235-4R32-FB20Q RCD Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Cylindrical Cylindrical
JESD-609 Code e0 e0
Lead Diameter 0.8 mm 0.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 350 °C 350 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.78 mm 4.78 mm
Package Length 15.1 mm 15.1 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR Bulk
Rated Power Dissipation (P) 5 W 5 W
Resistance 4.32 Ω 4.32 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 157 V 157 V
Base Number Matches 1 1
Lead Length 34.925 mm

Compare 235-4R32-FT20Q with alternatives

Compare 235-4R32-FB20Q with alternatives