235-2742-FT10 vs 23518-2742-FT10 feature comparison

235-2742-FT10 RCD Components Inc

Buy Now Datasheet

23518-2742-FT10 RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Cylindrical Cylindrical
Lead Diameter 0.8 mm 1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 350 °C 350 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.78 mm 4.78 mm
Package Length 15.1 mm 15.1 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 5 W 5 W
Resistance 27400 Ω 27400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 157 V 157 V
Base Number Matches 1 1

Compare 235-2742-FT10 with alternatives

Compare 23518-2742-FT10 with alternatives