2349458 vs 512-532-22 feature comparison

2349458 MARL International Limited

Buy Now Datasheet

512-532-22 MARL International Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MARL INTERNATIONAL LTD MARL INTERNATIONAL LTD
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Configuration SINGLE SINGLE
Lens Type SMOKED SMOKED
Luminous Intensity-Nom 2300.0 mcd 2300.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 3.2 mm 6 mm
Packing Method BULK BULK
Shape CYLINDRICAL CYLINDRICAL
Size 7 mm 10 mm
Surface Mount NO NO
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer MARL
Reverse Voltage-Max 1000 V
T-code T-4

Compare 2349458 with alternatives

Compare 512-532-22 with alternatives