23401.6
vs
GDL1-6/10
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
PRE-ARCING TIME: OPEN WITHIN 0.4 SEC. AT 200% RATED CURRENT
|
|
Blow Characteristic |
MEDIUM
|
TIME DELAY
|
Body Height |
20 mm
|
32 mm
|
Body Length or Diameter |
5.2 mm
|
6.3 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
6 J
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK; TAPE AND REEL
|
|
Rated Breaking Capacity |
100 A
|
100 A
|
Rated Current |
1.6 A
|
1.6 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CE; CSA; KTL; PSE; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL
|
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
8
|
1
|
Rohs Code |
|
Yes
|
Fuse Size |
|
3AG
|
|
|
|
Compare 23401.6 with alternatives
Compare GDL1-6/10 with alternatives