2338-5151-TB vs 9100-3-138-08 feature comparison

2338-5151-TB 3M Interconnect

Buy Now Datasheet

9100-3-138-08 Methode Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION METHODE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) TIN (150) OVER NICKEL
Contact Finish Termination TIN LEAD OVER NICKEL TIN (150) OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 38 38
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 2338-5151-TB with alternatives

Compare 9100-3-138-08 with alternatives