2330VBM1625RTN211C vs EEUEE2W330 feature comparison

2330VBM1625RTN211C Fenghua (HK) Electronics Ltd

Buy Now Datasheet

EEUEE2W330 Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY PANASONIC CORP
Package Description , RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 380 mA 350 mA
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 30 Weeks, 1 Day
Samacsys Manufacturer Panasonic
JESD-609 Code e3
Leakage Current 0.901 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Surface Mount NO
Tan Delta 0.24
Terminal Finish TIN
Terminal Pitch 7.5 mm
Terminal Shape WIRE

Compare 2330VBM1625RTN211C with alternatives

Compare EEUEE2W330 with alternatives