2330VBM1625RTN211C vs 450LLE33MEFCGC16X25 feature comparison

2330VBM1625RTN211C Fenghua (HK) Electronics Ltd

Buy Now Datasheet

450LLE33MEFCGC16X25 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 380 mA 392 mA
Base Number Matches 1 1
Rohs Code Yes
Leakage Current 0.694 mA
Mounting Feature THROUGH HOLE MOUNT
Packing Method TAPE
Surface Mount NO
Tan Delta 0.24
Terminal Pitch 7.5 mm
Terminal Shape WIRE

Compare 2330VBM1625RTN211C with alternatives

Compare 450LLE33MEFCGC16X25 with alternatives