2330LDM0511NPN485R vs B41004A5336M002 feature comparison

2330LDM0511NPN485R Fenghua (HK) Electronics Ltd

Buy Now Datasheet

B41004A5336M002 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape Bulk
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 77 mA 110 mA
Surface Mount NO NO
Terminal Pitch 3.5 mm 2 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Rohs Code Yes

Compare 2330LDM0511NPN485R with alternatives

Compare B41004A5336M002 with alternatives