233-104-07NF17-99PN-01 vs 231-104-09NC17-99PA-03 feature comparison

233-104-07NF17-99PN-01 Glenair Inc

Buy Now Datasheet

231-104-09NC17-99PA-03 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code not_compliant compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999
Body/Shell Style RECEPTACLE-RECEPTACLE RECEPTACLE-PLUG
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender MALE-MALE MALE-MALE
Coupling Type THREADED-THREADED BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM ZINC
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 46 23
Base Number Matches 1 1

Compare 233-104-07NF17-99PN-01 with alternatives

Compare 231-104-09NC17-99PA-03 with alternatives