233-104-07MT13-35PN-01
vs
947-112B13-35BPP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
STANDARD: MIL-DTL-38999, POLARIZED
Body/Shell Style
RECEPTACLE-RECEPTACLE
Connector Type
CIRCULAR ADAPTER
CIRCULAR ADAPTER
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE-MALE
MALE-MALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED-THREADED
THREADED-THREADED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
PANEL
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Total Number of Contacts
44
44
Base Number Matches
1
1
Compare 233-104-07MT13-35PN-01 with alternatives
Compare 947-112B13-35BPP with alternatives