233-100-H8Z123-55SN
vs
D38999/27YH55SN
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Additional Feature |
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
STANDARD: MIL-DTL-38999
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
GOLD
|
GOLD
|
Contact Finish Termination |
GOLD
|
GOLD
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Quantities |
55
|
55
|
Contact Sizes |
20
|
20
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Degrees of Rotation |
80
|
80
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION/MOISTURE/VIBRATION RESISTANT
|
ENVIRONMENT RESISTANT; CORROSION RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Option |
HERMETIC
|
HERMETIC
|
Shell Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Shell Size |
23
|
23
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
55
|
55
|
Base Number Matches |
1
|
1
|
Other Description |
|
WELD MOUNT RECEPTACLE
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Polarization |
|
N
|
Shell Finish |
|
PASSIVATED
|
Unique Insert Number |
|
H55
|
|
|
|
Compare 233-100-H8Z123-55SN with alternatives
Compare D38999/27YH55SN with alternatives