2325CM212KA11A vs 2325CM212KA19A feature comparison

2325CM212KA11A Kyocera AVX Components

Buy Now Datasheet

2325CM212KA19A Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2325 , 2325
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0021 µF 0.0021 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.3 mm 3.3 mm
Length 5.84 mm 5.84 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 600 V 600 V
Size Code 2325 2325
Surface Mount YES YES
Temperature Characteristics Code A7G A7G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 6.35 mm 6.35 mm
Base Number Matches 1 1

Compare 2325CM212KA11A with alternatives

Compare 2325CM212KA19A with alternatives