232280682942 vs 9C02017A2941FLPF3 feature comparison

232280682942 YAGEO Corporation

Buy Now Datasheet

9C02017A2941FLPF3 YAGEO Corporation

Buy Now Datasheet
Yes
Yes Yes
Obsolete Obsolete
YAGEO CORP YAGEO CORP
SMT, 0201
compliant compliant
EAR99 EAR99
8533.21.00.30
LASER TRIMMABLE
Chip Chip
e3 e3
RC0201
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.3 mm 0.3 mm
TR, PAPER, 10 INCH TR, Paper, 7 Inch
0.05 W 0.05 W
70 °C
2940 Ω 2940 Ω
FIXED RESISTOR FIXED RESISTOR
2322806
0201 0201
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
25 V 25 V
1 1

Compare 232280682942 with alternatives

Compare 9C02017A2941FLPF3 with alternatives