232273578251L vs CLF1218825R1%100PPM/KNB8 feature comparison

232273578251L YAGEO Corporation

Buy Now Datasheet

CLF1218825R1%100PPM/KNB8 Microtech GmbH Electronic

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP MICROTECH GMBH ELECTRONIC
Package Description CHIP, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE
Construction Chip Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.625 mm
Package Length 3.1 mm 3.15 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 4.6 mm 4.65 mm
Packing Method TR, EMBOSSED, 7 INCH Blister Pack
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C
Resistance 825 Ω 825 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1218 1218
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Series CLF

Compare 232273578251L with alternatives

Compare CLF1218825R1%100PPM/KNB8 with alternatives