232272481784L vs 1206S4F1783TA feature comparison

232272481784L YAGEO Corporation

Buy Now Datasheet

1206S4F1783TA Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP ROYAL ELECTRONIC FTY CO LTD
Package Description SMT, 1206
Reach Compliance Code compliant compliant
Additional Feature LASER TRIMMABLE
Construction Chip Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Packing Method TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Resistance 178000 Ω 178000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 2
ECCN Code EAR99
Series 1206(1/4WS,F TOL)

Compare 232272481784L with alternatives

Compare 1206S4F1783TA with alternatives